
0ADBC1250-BE | |
---|---|
DigiKey Part Number | 5923-0ADBC1250-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADBC1250-BE |
Description | FUSE CERM 1.25A 1KVAC 1KVDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 1 kV AC 1 kV DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Voltage Rating - DC | 1 kV | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 3.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.26 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.57000 | $8.57 |
5 | $7.10200 | $35.51 |
10 | $6.55200 | $65.52 |
50 | $5.43480 | $271.74 |
100 | $5.01250 | $501.25 |
250 | $4.50132 | $1,125.33 |
500 | $4.14736 | $2,073.68 |
1,000 | $3.81904 | $3,819.04 |