
0ADAC3150-BE | |
---|---|
DigiKey Part Number | 5923-0ADAC3150-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAC3150-BE |
Description | FUSE CERM 3.15A 600VAC/VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 600 V AC 600 V DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAC3150-BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 9.92 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.06 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.81000 | $5.81 |
5 | $4.82600 | $24.13 |
10 | $4.45400 | $44.54 |
50 | $3.69420 | $184.71 |
100 | $3.40750 | $340.75 |
250 | $3.06092 | $765.23 |
500 | $2.82086 | $1,410.43 |
1,000 | $2.59830 | $2,598.30 |
5,000 | $2.30710 | $11,535.50 |