


0680L5000-05 | |
---|---|
DigiKey Part Number | 5923-0680L5000-05TR-ND - Tape & Reel (TR) 5923-0680L5000-05CT-ND - Cut Tape (CT) 5923-0680L5000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L5000-05 |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L5000-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 37.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.019 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32051 | $1,602.55 |
10,000 | $0.29504 | $2,950.40 |
15,000 | $0.28389 | $4,258.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
5 | $0.87800 | $4.39 |
10 | $0.81200 | $8.12 |
50 | $0.67300 | $33.65 |
100 | $0.62100 | $62.10 |
250 | $0.55816 | $139.54 |
500 | $0.51480 | $257.40 |
1,000 | $0.47467 | $474.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.02000 | $1.02 |
5 | $0.84200 | $4.21 |
10 | $0.77800 | $7.78 |
50 | $0.64520 | $32.26 |
100 | $0.59540 | $59.54 |
250 | $0.53516 | $133.79 |
500 | $0.49356 | $246.78 |
1,000 | $0.45510 | $455.10 |