
0679L0500-01 | |
---|---|
DigiKey Part Number | 5923-0679L0500-01TR-ND - Tape & Reel (TR) 5923-0679L0500-01CT-ND - Cut Tape (CT) 5923-0679L0500-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L0500-01 |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L0500-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.08 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.24 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.27791 | $277.91 |
2,000 | $0.25621 | $512.42 |
3,000 | $0.24425 | $732.75 |
5,000 | $0.22993 | $1,149.65 |
7,000 | $0.22092 | $1,546.44 |
10,000 | $0.21172 | $2,117.20 |
25,000 | $0.19689 | $4,922.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
5 | $0.53800 | $2.69 |
10 | $0.49500 | $4.95 |
50 | $0.41060 | $20.53 |
100 | $0.37900 | $37.90 |
250 | $0.34072 | $85.18 |
500 | $0.31430 | $157.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
5 | $0.51600 | $2.58 |
10 | $0.47500 | $4.75 |
50 | $0.39380 | $19.69 |
100 | $0.36340 | $36.34 |
250 | $0.32668 | $81.67 |
500 | $0.30136 | $150.68 |