
0679H8000-01 | |
---|---|
DigiKey Part Number | 5923-0679H8000-01TR-ND - Tape & Reel (TR) 5923-0679H8000-01CT-ND - Cut Tape (CT) 5923-0679H8000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H8000-01 |
Description | FUSE BRD MNT 8A 350VAC 60VDC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 A 350 V AC 60 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H8000-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 60 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 14.1 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.0089 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.27604 | $276.04 |