0679H1000-01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $0.58000
Datasheet
0679H, 0679L_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679H1000-01

DigiKey Part Number
5923-0679H1000-01TR-ND - Tape & Reel (TR)
5923-0679H1000-01CT-ND - Cut Tape (CT)
5923-0679H1000-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679H1000-01
Description
FUSE BRD MNT 1A 350VAC 72VDC SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 A 350 V AC 72 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679H1000-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
72 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
0.54
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance
0.009 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
5$0.51000$2.55
10$0.47200$4.72
50$0.39100$19.55
100$0.36090$36.09
250$0.32448$81.12
500$0.29932$149.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.20688$206.88
2,000$0.19073$381.46
3,000$0.18184$545.52
5,000$0.17119$855.95
7,000$0.17015$1,191.05
Manufacturers Standard Package