
0678H6300-22 | |
---|---|
DigiKey Part Number | 5923-0678H6300-22TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0678H6300-22 |
Description | FUSE BRD MT 6.3A 250VAC 125VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 1kA DC | |
Melting I²t | 20.0 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.013 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.80831 | $1,616.62 |