
WLS15PXRGB0500DSC2 | |
---|---|
DigiKey Part Number | 2170-WLS15PXRGB0500DSC2-ND |
Manufacturer | |
Manufacturer Product Number | WLS15PXRGB0500DSC2 |
Description | WLS15 PRO LIGHT STRIP WITH PRO E |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | Blue, Green, Red | |
Luminous Flux | - | |
Length | 19.69" (500.0mm) | |
Profile (W x H) | 1.20" x 0.61" (30.6mm x 15.5mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Cascadable | |
Housing Material | Polycarbonate (PC) | |
Rated Life | - | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $355.71000 | $355.71 |