
T18RW3LPQ1 | |
---|---|
DigiKey Part Number | 2170-T18RW3LPQ1-ND |
Manufacturer | |
Manufacturer Product Number | T18RW3LPQ1 |
Description | EZ-BEAM T18 SERIES: POLARIZED RE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 78.740" (2m) SPST - Dark-ON |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 20V ~ 250V | |
Response Time | 16ms | |
Output Configuration | SPST - Dark-ON | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $256.29000 | $256.29 |