


HVL800150 | |
---|---|
DigiKey Part Number | 22-HVL800150-ND |
Manufacturer | |
Manufacturer Product Number | HVL800150 |
Description | 800 V, 150 A, 6 KW HIGH VOLTAGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Batteries, DC Power Sources DC Electronic Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | DC Electronic Load | |
For Use With/Related Products | Batteries, DC Power Sources | |
Specifications | Programmable | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23,322.88000 | $23,322.88 |