IQS7225A101QNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS7223C001QNR

DigiKey Part Number
1790-IQS7223C001QNRTR-ND - Tape & Reel (TR)
1790-IQS7223C001QNRCT-ND - Cut Tape (CT)
1790-IQS7223C001QNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQS7223C001QNR
Description
4 CHANNEL MUTUAL/SELF-CAPACITIVE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Capacitive Touch Proximity Only 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Proximity Only
Proximity Detection
Yes
Number of Inputs
12
LED Driver Channels
-
Interface
I2C
Resolution
-
Voltage - Supply
1.71V ~ 3.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.94600$9.46
25$0.85240$21.31
100$0.74870$74.87
250$0.69916$174.79
500$0.66932$334.66
1,000$0.64477$644.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62456$1,249.12
4,000$0.60792$2,431.68
6,000$0.59959$3,597.54
10,000$0.59036$5,903.60
14,000$0.58496$8,189.44
20,000$0.57977$11,595.40
Manufacturers Standard Package