
26800B-512 | |
---|---|
DigiKey Part Number | 243-1486-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-512 |
Description | STAND FOCUS MOUNT 9.8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stand, Focus Mount 9.8" (250.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stand, Focus Mount | |
Arm Length | 9.8" (250.0mm) | |
Base Size | 8.66" x 11.18" (220.00mm x 284.00mm) | |
For Use With/Related Products | DSZ, NSW, SSZ Series Microscopes | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,110.23000 | $1,110.23 |