
850570408 | |
---|---|
DigiKey Part Number | 4373-850570408-ND |
Manufacturer | |
Manufacturer Product Number | 850570408 |
Description | COMPLETE UNIT MULT COLOR STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Clear, Green, Magenta, Red, Turquoise, Yellow LED Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Auer Signal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Blue, Clear, Green, Magenta, Red, Turquoise, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24 ~ 48VAC/DC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $229.00000 | $229.00 |