
AF960GSTIC-7BFXP | |
---|---|
DigiKey Part Number | 1282-AF960GSTIC-7BFXP-ND |
Manufacturer | |
Manufacturer Product Number | AF960GSTIC-7BFXP |
Description | SSD 960GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 440MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $532.57867 | $15,977.36 |