cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF240GSTHI-7BFIP

DigiKey Part Number
1282-AF240GSTHI-7BFIP-ND
Manufacturer
Manufacturer Product Number
AF240GSTHI-7BFIP
Description
SSD 240GB MSATA TLC SATAIII 3.3V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
560MB/s
Speed - Write
440MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
32$228.09500$7,299.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.