AF16GSMGH-AABXP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF16GSMGH-AABXP

DigiKey Part Number
1282-AF16GSMGH-AABXP-ND
Manufacturer
Manufacturer Product Number
AF16GSMGH-AABXP
Description
SSD 16GB EUSB MODULE MLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 16GB Disk-On-Module, eUSB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Size
16GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
Disk-On-Module, eUSB
Speed - Read
25MB/s
Speed - Write
19MB/s
Voltage - Supply
-
Type
-
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
36.90mm x 26.60mm x 9.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$62.83000$62.83
10$58.08100$580.81
25$56.20520$1,405.13
50$54.80480$2,740.24
100$53.42380$5,342.38
250$51.63616$12,909.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.