
SE5901B-4G-B | |
---|---|
DigiKey Part Number | SE5901B-4G-B-ND |
Manufacturer | |
Manufacturer Product Number | SE5901B-4G-B |
Description | INDUSTRIAL SERIAL-CELLULAR GATEW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4G Gateway EU Carriers RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $790.63000 | $790.63 |