MB5901B-IO-D3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB5901B-IO-D3G-US

DigiKey Part Number
MB5901B-IO-D3G-US-ND
Manufacturer
Manufacturer Product Number
MB5901B-IO-D3G-US
Description
INDUSTRIAL MODBUS-CELLULAR GATEW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gateway
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$930.43000$930.43
Manufacturers Standard Package