
MB5901B-IO-4G | |
---|---|
DigiKey Part Number | MB5901B-IO-4G-ND |
Manufacturer | |
Manufacturer Product Number | MB5901B-IO-4G |
Description | INDUSTRIAL MODBUS-CELLULAR GATEW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gateway |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,023.62000 | $1,023.62 |