H3CWH-10 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3CWH-1006G

DigiKey Part Number
H3CWH-1006G-ND
Manufacturer
Manufacturer Product Number
H3CWH-1006G
Description
IDC CBL - HHKC10H/AE10G/HHPL10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CBL - HHKC10H/AE10M/HHPL10H
In-Stock: 0
Unit Price: $5.51000
Alternate Length
IDC CBL - HHKC10H/AE10G/HHPL10H
In-Stock: 0
Unit Price: $5.84000
IDC CBL - HHKC10H/AE10G/HHPL10H
In-Stock: 0
Unit Price: $6.59000