


H3CCH-3418G | |
---|---|
DigiKey Part Number | H3CCH-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-3418G |
Description | IDC CBL - HHKC34H/AE34G/HHKC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $3.59200 | $35.92 |
25 | $3.40200 | $85.05 |
50 | $3.32280 | $166.14 |
100 | $3.16450 | $316.45 |
250 | $2.76892 | $692.23 |
500 | $2.68980 | $1,344.90 |
1,000 | $2.29422 | $2,294.22 |
2,500 | $2.13600 | $5,340.00 |


