
AWG28-25/F/300 | |
---|---|
DigiKey Part Number | 123-AWG28-25/F/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-25/F/300 |
Description | CBL RIBN 25COND 0.05 MULT FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 25 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 25 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Spool Size | 300.0' (91.44m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.26000 | $4.26 |
2 | $3.87000 | $7.74 |
3 | $3.65667 | $10.97 |
5 | $3.40800 | $17.04 |
7 | $3.25000 | $22.75 |
10 | $3.09000 | $30.90 |
25 | $2.71320 | $67.83 |
50 | $2.45840 | $122.92 |
100 | $2.22790 | $222.79 |




