AWG28-14/F/300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-14/F/300

DigiKey Part Number
123-AWG28-14/F/300-DS-ND
Manufacturer
Manufacturer Product Number
AWG28-14/F/300
Description
CBL RIBN 14COND 0.05 MULT FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
14
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.700" (17.78mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Spool Size
300.0' (91.44m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.49000$2.49
2$2.27000$4.54
3$2.14667$6.44
5$2.00000$10.00
7$1.90571$13.34
10$1.81300$18.13
25$1.59280$39.82
50$1.44320$72.16
100$1.30790$130.79
Manufacturers Standard Package
Alternate Length
CBL RIBN 14COND 0.05 MULTI 300'
In-Stock: 0
Unit Price: $1.11963
CBL RIBN 14COND 0.05 MULTI 10'
In-Stock: 0
Unit Price: $20.47000
CBL RIBN 14COND 0.05 MULTI 100'
In-Stock: 0
Unit Price: $166.70000
CBL RIBN 14COND 0.05 MULTI 25'
In-Stock: 0
Unit Price: $47.02000
CBL RIBN 14COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price: $11.02000