
AK101-1.8 | |
---|---|
DigiKey Part Number | AE1366-ND |
Manufacturer | |
Manufacturer Product Number | AK101-1.8 |
Description | CBL ASSY CEN36M TO 25P M 5.90' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 5.90' (1.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Centronics 36 pos Male to D-Sub 25 pos Male | |
Length | 5.90' (1.80m) | |
Cable Type | Round | |
Color | Beige | |
Shielding | Shielded | |
Usage | Printer, Parallel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.18000 | $34.18 |
10 | $29.04500 | $290.45 |
25 | $27.22680 | $680.67 |
50 | $25.92780 | $1,296.39 |
100 | $24.69100 | $2,469.10 |
250 | $23.14672 | $5,786.68 |
500 | $22.04344 | $11,021.72 |
