
A-USBC-20F0-EA-GSR09 | |
---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR09TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR09CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-GSR09 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.19000 | $1.19 |
10 | $1.00800 | $10.08 |
25 | $0.94520 | $23.63 |
50 | $0.90020 | $45.01 |
100 | $0.85710 | $85.71 |
250 | $0.80336 | $200.84 |
500 | $0.76496 | $382.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $0.71134 | $995.88 |
2,800 | $0.67739 | $1,896.69 |
4,200 | $0.65830 | $2,764.86 |
7,000 | $0.63500 | $4,445.00 |
9,800 | $0.62012 | $6,077.18 |
14,000 | $0.60472 | $8,466.08 |