
A-USB31C-05F-015 | |
---|---|
DigiKey Part Number | 123-A-USB31C-05F-015-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-05F-015 |
Description | CBL ASSY BARREL JACK-M PL 0.49' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 1.35mm ID, 3.5mm OD to USB C Male Plug 0.49' (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 1.35mm ID, 3.5mm OD to USB C Male Plug | |
Length | 0.49' (150.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.25000 | $5.25 |
10 | $4.45100 | $44.51 |
25 | $4.17200 | $104.30 |
50 | $3.97220 | $198.61 |
100 | $3.78260 | $378.26 |
250 | $3.54564 | $886.41 |
500 | $3.37646 | $1,688.23 |
1,000 | $3.21539 | $3,215.39 |
2,500 | $3.01426 | $7,535.65 |