
AIF21HAC-01NT | |
---|---|
DigiKey Part Number | 454-AIF21HAC-01NT-ND |
Manufacturer | |
Manufacturer Product Number | AIF21HAC-01NT |
Description | 500W, 85-264VIN, SINGLE, 24V@21A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C | |
Features | Adjustable Output, Baseplate, Load Sharing, PMBus™, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.00" W x 0.55" H (116.8mm x 50.8mm x 14.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price | Ext Price |
---|---|---|
64 | $290.05703 | $18,563.65 |