New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAVB1HM2-25

DigiKey Part Number
72-CAVB1HM2-25-ND
Manufacturer
Manufacturer Product Number
CAVB1HM2-25
Description
CT APEX BIT,VORTEX,1" HM2,25PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2mm Hex Bit, Power 2mm Drive 1.00" (25.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex
Tip Size
2mm
Drive Size
2mm
Length - Overall
1.00" (25.4mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
25$2.65600$66.40