U573
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U573

DigiKey Part Number
679-4111-ND
Manufacturer
Manufacturer Product Number
U573
Description
CAP PUSHBUTTON ROUND GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round, Concave Pushbutton Switch Cap Green Slip On
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round, Concave
Color
Green
Illumination
Non-Illuminated
For Use With/Related Products
TP Series
Mounting Type
Slip On
Size
6.50mm Dia x 4.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.96300$9.63
25$0.92560$23.14
50$0.89840$44.92
100$0.87200$87.20
250$0.83836$209.59
500$0.81374$406.87
1,000$0.78981$789.81
5,000$0.73691$3,684.55
Manufacturers Standard Package