
Q8P1CZZRYG12E | |
---|---|
DigiKey Part Number | 679-1575-ND |
Manufacturer | |
Manufacturer Product Number | Q8P1CZZRYG12E |
Description | INDICATOR 12V 8MM PROM R/Y/G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 100° 24V Green, 24V Red, 24V Yellow 20mA Green, 20mA Red, 20mA Yellow Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | Q8P1CZZRYG12E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red, Yellow | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V Green, 24V Red, 24V Yellow | |
Current | 20mA Green, 20mA Red, 20mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 15mcd Green, 60mcd Red, 13mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.81000 | $24.81 |
25 | $18.02520 | $450.63 |
100 | $16.36210 | $1,636.21 |
500 | $15.01380 | $7,506.90 |
1,000 | $14.57674 | $14,576.74 |