
SBE80GRA | |
---|---|
DigiKey Part Number | 2243-SBE80GRA-ND |
Manufacturer | |
Manufacturer Product Number | SBE80GRA |
Description | CONN HSG 2POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Gray | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 80 A | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.38000 | $18.38 |
10 | $15.61200 | $156.12 |
25 | $14.63320 | $365.83 |
50 | $13.93500 | $696.75 |
100 | $13.26980 | $1,326.98 |
250 | $12.43948 | $3,109.87 |
500 | $11.84636 | $5,923.18 |
1,000 | $11.28159 | $11,281.59 |