More Power in a Smaller Footprint
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2352-1112-30

DigiKey Part Number
2243-2352-1112-30-ND
Manufacturer
Manufacturer Product Number
2352-1112-30
Description
SDG300 A-B JUMPER CORD #14 AWG S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Saf-D-Grid® To Saf-D-Grid® SJT
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Female Sockets (Slots) to Female Sockets (Slots)
1st Connector
Saf-D-Grid®
2nd Connector
Saf-D-Grid®
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Shielded
Length
9.84' (3.00m)
Approval Agency Marking
-
Approved Countries
-
Color
-
Voltage Rating
300V
Current Rating (Amps)
16A
Operating Temperature
-20°C ~ 90°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
30$55.31600$1,659.48
Manufacturers Standard Package