1309G6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1309G6

DigiKey Part Number
2243-1309G6-ND
Manufacturer
Manufacturer Product Number
1309G6
Description
FRAME/DIE/LOC.SUPERFLEX CONTACT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Tool Tool Blade Type Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Tool
Tool Type Feature
-
For Use With/Related Products
Blade Type Contacts
Wire Gauge or Range - AWG
10-14 AWG
Wire Gauge or Range - mm²
2.10 ~ 6.00mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock