1303G3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1303G3

DigiKey Part Number
2243-1303G3-ND
Manufacturer
Manufacturer Product Number
1303G3
Description
DIE SET FOR SBE/O/X #4/0 CONT.
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tool Die Set For Blade Type Power Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Blade Type Power Contacts
Specifications
-
Compatible Tools
1368 Series, 1387G2
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,209.96000$1,209.96
5$1,121.62800$5,608.14
10$1,085.64700$10,856.47
Manufacturers Standard Package