114555P13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114555P13

DigiKey Part Number
2243-114555P13-ND
Manufacturer
Manufacturer Product Number
114555P13
Description
PP15/45 PCB MNT STAPLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Mounting Staples, Long For Powerpole® 15, 30, 45 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Staples, Long
For Use With/Related Products
Powerpole® 15, 30, 45 Series
Specifications
-
Color
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$1.60459$1,604.59
Manufacturers Standard Package