
ATIA202KY | |
---|---|
DigiKey Part Number | 4022-ATIA202KY-ND |
Manufacturer | |
Manufacturer Product Number | ATIA202KY |
Description | HIGH VOLTAGE ISOLATION AMPLIFIER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 30 pA | |
Current - Supply | 5mA | |
Current - Output / Channel | 400 µA | |
Voltage - Supply Span (Min) | 13.5 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 38-SIP, 10 Leads, Offset Leads | |
Supplier Device Package | 10-SIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.26000 | $119.26 |
10 | $94.71000 | $947.10 |