SSM2143SZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: $10.24000
Datasheet

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: $7.47000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.98000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.47000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.64000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.30170
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.05000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.77451
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.06000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.94369
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM2143SZ-REEL

DigiKey Part Number
SSM2143SZ-REELTR-ND - Tape & Reel (TR)
SSM2143SZ-REELCT-ND - Cut Tape (CT)
SSM2143SZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM2143SZ-REEL
Description
IC AUDIO 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SSM2143SZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
-3db Bandwidth
7 MHz
Voltage - Input Offset
50 µV
Current - Supply
2.7mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
12 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types