REF01EN8#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $15.14000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.83233
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP
Introducing Power by Linear

REF01EN8#PBF

DigiKey Part Number
505-REF01EN8#PBF-ND
Manufacturer
Manufacturer Product Number
REF01EN8#PBF
Description
IC VREF SERIES 0.3% 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.3% 20 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
REF01EN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
20 mA
Tolerance
±0.3%
Temperature Coefficient
8.5ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
12V ~ 40V
Current - Supply
1.4mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$21.79000$21.79
10$15.12400$151.24
50$12.31340$615.67
100$11.41670$1,141.67
250$11.18376$2,795.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.