OP90GSZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 13
Unit Price: $14.49000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.14000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.26000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.88482
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $11.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $26.61108
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP90GSZ-REEL

DigiKey Part Number
505-OP90GSZ-REELTR-ND - Tape & Reel (TR)
505-OP90GSZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OP90GSZ-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP90GSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.012V/µs
Current - Input Bias
4 nA
Voltage - Input Offset
125 µV
Current - Supply
14µA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.51000$14.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.11611$15,290.27
Manufacturers Standard Package