OP470EY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $34.34000
Datasheet
14-CDIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP470EY

DigiKey Part Number
OP470EY-ND
Manufacturer
Manufacturer Product Number
OP470EY
Description
IC OPAMP GP 4 CIRCUIT 14CERDIP
Customer Reference
Detailed Description
Standard Amplifier 4 Circuit 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
OP470EY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3V/µs
Gain Bandwidth Product
6 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
400 µV
Current - Supply
9mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.