14-CDIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP467AY/883C

DigiKey Part Number
OP467AY/883C-ND
Manufacturer
Manufacturer Product Number
OP467AY/883C
Description
IC OPAMP GP 4 CIRCUIT 14CERDIP
Customer Reference
Detailed Description
Standard Amplifier 4 Circuit 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
OP467AY/883C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
350V/µs
Gain Bandwidth Product
28 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
200 µV
Current - Supply
8mA (x4 Channels)
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.