
OP221GSZ-REEL | |
---|---|
DigiKey Part Number | 505-OP221GSZ-REELTR-ND - Tape & Reel (TR) 505-OP221GSZ-REELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OP221GSZ-REEL |
Description | IC GP AMP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP221GSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 600 kHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 850µA (x2 Channels) | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.39000 | $16.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.16459 | $17,911.47 |