LTC6811IG-2#3ZZTRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $33.09000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $32.49000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $32.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $23.21000
Datasheet
LTC6811IG-2#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6811IG-2#3ZZTRPBF

DigiKey Part Number
505-LTC6811IG-2#3ZZTRPBFTR-ND - Tape & Reel (TR)
505-LTC6811IG-2#3ZZTRPBFCT-ND - Cut Tape (CT)
505-LTC6811IG-2#3ZZTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6811IG-2#3ZZTRPBF
Description
IC BATT MON MULTI 1-12C 48SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6811IG-2#3ZZTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 12
Fault Protection
Over Temperature
Interface
SPI
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Mounting Type
Surface Mount
Package / Case
48-FSOP (0.209", 5.30mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.09000$33.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$19.31915$38,638.30
Manufacturers Standard Package