LTC6811IG-2#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC6811IG-2#TRPBF
Introducing Power by Linear

LTC6811HG-2#TRPBF

DigiKey Part Number
505-LTC6811HG-2#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6811HG-2#TRPBFCT-ND - Cut Tape (CT)
505-LTC6811HG-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6811HG-2#TRPBF
Description
IC BATT MON MULTI 1-12C 48SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6811HG-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 12
Fault Protection
Over Temperature
Interface
SPI
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-FSOP (0.209", 5.30mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.40000$35.40
10$25.34500$253.45
25$22.72680$568.17
100$21.08600$2,108.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$21.08602$42,172.04
Manufacturers Standard Package