


LTC6240IS5#TRPBF | |
---|---|
DigiKey Part Number | LTC6240IS5#TRPBFTR-ND - Tape & Reel (TR) LTC6240IS5#TRPBFCT-ND - Cut Tape (CT) LTC6240IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6240IS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240IS5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.15000 | $6.15 |
10 | $3.96100 | $39.61 |
25 | $3.38760 | $84.69 |
100 | $2.73920 | $273.92 |
250 | $2.42080 | $605.20 |
500 | $2.22488 | $1,112.44 |
1,000 | $2.06084 | $2,060.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.99987 | $4,999.68 |