LTC6240CS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.50469
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.63097
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.25000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
LTspice IV: AC Analysis

LTC6240CS8#TRPBF

DigiKey Part Number
505-LTC6240CS8#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6240CS8#TRPBFCT-ND - Cut Tape (CT)
505-LTC6240CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6240CS8#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC6240CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
18 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
50 µV
Current - Supply
2mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.96104$4,902.60
Manufacturers Standard Package