
LTC5599IUF#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC5599IUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5599IUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC5599IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5599IUF#TRPBF |
Description | RF MODULATOR 30MHZ-1.3GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 30MHz ~ 1.3GHz 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5599IUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 180MHz ~ 1.9GHz | |
RF Frequency | 30MHz ~ 1.3GHz | |
P1dB | 5dBm | |
Noise Floor | -156.6dBm/Hz | |
Output Power | - | |
Current - Supply | 28 mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.87000 | $18.87 |
10 | $16.40600 | $164.06 |
25 | $15.54720 | $388.68 |
100 | $14.36960 | $1,436.96 |
250 | $13.66468 | $3,416.17 |
500 | $13.16718 | $6,583.59 |
1,000 | $12.69880 | $12,698.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.12156 | $30,303.90 |