
LTC4091IDJC#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4091IDJC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4091IDJC#TRPBFCT-ND - Cut Tape (CT) 505-LTC4091IDJC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4091IDJC#TRPBF |
Description | IC BATT CHG LI-ION 22DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-DFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4091IDJC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 36V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 22-WFDFN Exposed Pad | |
Supplier Device Package | 22-DFN (6x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.30000 | $17.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.68882 | $19,222.05 |