


LTC4078XEDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC4078XEDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4078XEDD#PBF |
Description | IC BATT PWR MGMT LI-ION 1C 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4078XEDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.66000 | $10.66 |
10 | $7.07400 | $70.74 |