

LTC3883IUH#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3883IUH#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3883IUH#TRPBFCT-ND - Cut Tape (CT) 505-LTC3883IUH#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3883IUH#TRPBF |
Description | IC REG CTRLR BUCK PMBUS 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3883IUH#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.23222 | $30,580.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.33000 | $24.33 |
10 | $16.95400 | $169.54 |
25 | $15.03240 | $375.81 |
100 | $12.85870 | $1,285.87 |
250 | $12.75812 | $3,189.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.33000 | $23.33 |
10 | $16.25500 | $162.55 |
25 | $14.41280 | $360.32 |
100 | $12.32870 | $1,232.87 |
250 | $12.23224 | $3,058.06 |